null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 1.2 Volt to 33 Volt 3A 3-Pin (2+Tab) TO-3

LM350K: MAJOR BRANDS
Image is representative only
Jameco Part no. 23931
Manufacturer   MAJOR BRANDS
Manufacturer no. LM350K
Catalog 132 , page 12
Learn more about Major Brands.
Pricing & Availability

$6.25

# of Unit Price
1+ $6.25
10+ $5.75
100+ $5.25
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

IC, LM350K, ADJUSTABLE VOLTAGE REGULATOR, TO-3, 2-PIN


IC,LM350K,TO-3./2,
3A 3 TERM. ADJ. POS. (1.2-33V)

Report a problem
Suggest a product
Specification Value
FamilyLM350
Minimum Input Voltage4.2V
Maximum Input Voltage35V
Output Voltage1.2V to 33V
Maximum Output Current3A
Maximum Power Dissipation30000mW
Number of Outputs1
Reference Voltage1.3V
TypeLinear
Junction to Ambient35C/W(Typ)
Junction to Case1.5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Specification Value
MountingThrough Hole
Pin_Count3
Product Width25.91mm(Max)
Supplier_PackageTO-3
PolarityPositive
Product Height8.94mm(Max)
Product Length34.92mm(Max)
Product TypeRegulator
Output TypeAdjustable
FunctionStandard
Line Regulation0.03%/V
Load Regulation0.5%


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.