Low Dropout Regulator 3.3 Volt 1.5A 3-Pin (3+Tab) TO-220 Rail

$0.89 ea


  • Part no.: 242114
  • Manufacturer: Major Brands
  • Manufacturer no.: LM1117T-3.3/LD1117V33
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69

Request a Large Quantity Quote

Low Dropout Regulator 3.3 Volt 1.5A 3-Pin (3+Tab) TO-220 Rail

Specifications

  • Current limiting and thermal protection
  • Output current
  • Line regulation
  • Load regulation

    Applications

  • 2.85V model for SCSI-2 active termination
  • Post regulator for switching DC/DC converter
  • High efficiency linear regulators
  • Battery charger
  • Battery powered instrumentation

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220
    TypeLinear
    PolarityPositive
    Output TypeFixed
    Accuracy1%
    FunctionLDO
    Line Regulation1mV(Typ)
    Load Regulation1mV(Typ)
    Typical Dropout Voltage @ Current1.1V@100mA, 1.15V@500mA, 1.2V@800mA
    Maximum Dropout Voltage @ Current1.2V@100mA, 1.25V@500mA, 1.3V@800mA
    Maximum Input Voltage15V
    Output Voltage3.3V
    Maximum Output Current1.5A
    Maximum Quiescent Current10mA
    Number of Outputs1
    Typical Quiescent Current5mA
    Junction to Ambient79C/W(Typ)
    Junction to Case3C/W(Typ)
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.7mm(Max)
    FamilyLM1117
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeRegulator


    Report a problem
    Suggest a product