AC to DC Power Supply Single Output 12 Volt 25 Amp 300 Watt

$63.00 ea


  • Part no.: 244743
  • Manufacturer: Mean Well
  • Manufacturer no.: SP-320-12
  • RoHS Compliant
Pricing
# of units Price
1+ $63.00
10+ $52.95

Request a Large Quantity Quote

300W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 25Amps

Specifications:
  • Size (L x W x H) (inches): 8.5 x 4.5 x 2.0
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)25
Maximum Output Power (W)300
FamilySP-320
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)86
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Length (inch)8.5
Width (inch)4.5
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CE/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product