null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

DISPLAY,7-SEGMENT,COMMON ANODE,RED,1DIGIT,.3 INCH ,LEFT HAND/RIGHT HAND DECIMAL POINT (LH/RHDP),2.2Vf20mA,.8mcd20mA

GNS-3011BH-11: MCD ELECTRONICS View Larger Image
Image is representative only
MCD ELECTRONICS
Jameco Part no. 24732
Manufacturer MCD ELECTRONICS
Manufacturer no. GNS-3011BH-11
  RoHS compliant
Catalog 132 , page 28
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
1000+ $0.55
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Single Digit 7-Segment LED Display


Features:
  • Character Height: 0.30"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 10
  • Typical forward voltage: 1.9V
  • Typical forward current: 20mA
  • Brightness: 0.8 mcd @ 20mA
  • Wavelength: 697nm
  • Decimal point location: Left-hand and Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    Buss PolarityCA
    Decimal PointLHDP/RHDP
    No. of Digits1
    Typical mcd@(mA)0.3 @ 20
    Typical Vf(V)@If(mA)1.9 @ 20
    Specification Value
    Wavelength (nm)697
    Pins / Leads11
    Illuminated ColorRed
    Character Height (inch).300


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.