AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 1.5 Amp 13.5 Watt

$12.95 ea


  • Part no.: 252786
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: S15AB09015001L5490
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

Switching Wall Power Supply

Compact in size and lightweight, they are the perfect power solution in all those applications where space is critical. And their high efficiency satisfies requirements for minimizing power losses. You no longer have to deal with traditional wall adapters that block unused outlets in wall plates and power strips/surge protectors.

  • Output Connector ID x OD: 2.1mm x 5.5mm center positive
  • 2-wire AC input
  • Output cord length: 6'
  • Input voltage: 100-240VAC @ 47-63Hz
  • Color: black
  • One-year warranty
  • Output Voltage (VDC @ mA): 9V @ 1.5A
  • Size (H x W x D) (inch): 2.9 X 1.3 X 2.2
  • Weight (lbs.): 0.3

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)9
    Output Current (A)1.5
    Maximum Output Power (W)13.5
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)0.4
    Output Connector TypeFemale
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC "Slim Line" Regulated Switching Wall Adapter
    MFR Product FamilyS15AD090150
    Minimum Isolation Voltage4240V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.7
    Width (inch)1.1
    Height (inch)2.9
    Agency ApprovalsCE/CEC/CUL/GS/UL
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack


    Report a problem
    Suggest a product