.22uF 50 VOLT MONOLITHIC CAPACITOR
| Jameco Part no. 25540 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | MD.22 |
| Catalog 132 , page 37 |
and BenchPro brands.
- Data Sheet (current) [261 KB ]
Ceramic Disk Capacitor (±20%)
50 Volts @ 0.22 µFFeatures:
- Size: 8mm
- Operating temp. range: +10°C to +85°C
- Capacitance change over temp. range: +22% to -56%
- Dielectric withstanding voltage: 2.5 times rated volt. for not <1 sec
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Construction | Radial |
| Dielectric | Z5U |
| Specification | Value |
|---|---|
| Tolerance | 20% |
Report a problem
Suggest a product