Potentiometer 100K Rv24Af-10-15R1-A100K Audio Taper 1/4 Watt .335"

$1.55 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.55
10+ $1.39
100+ $1.25

Request a Large Quantity Quote

100KΩ Audio Taper Potentiometer

Features

  • Resistance: 100KΩ
  • Tolerance:±20%
  • Power: 0.25W
  • Shaft Diameter: 0.25in



    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Manufacturer SeriesRV24
    TaperAudio
    Resistance (Ohms)100000
    Power Rating0.25 W
    Resistive Element MaterialCarbon
    Voltage Rating500 V
    Number of Turns1
    MountingPanel
    Shaft Length8.5
    Termination StyleSolderable Lug
    Ganging Number1
    Shaft Diameter (mm)6.35


    Report a problem
    Suggest a product