POTENTIOMETER,10K,RV24A-10-15R1-B10K,LINEAR TAPER, 1/2 WATT,.335 INCH
| Jameco Part no. 255522 | |
|---|---|
| Manufacturer | ALPHA ELECTRONICS(TAIWAN) |
| Manufacturer no. | RV24AF-10-15R1-B14 |
| RoHS compliant | |
| Catalog 132 , page 41 | |
- Data Sheet (current) [465 KB ]
POTENTIOMETER,10K,RV24A-10-15R1-B10K LINEAR TAPER, 1/2 WATT,.335"
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Variable Resistor Type | POTENTIOMETER |
| Body Dia. | 0.945 |
| Ganging Number | 1 |
| Actuator Orientation | HORIZONTAL |
| Actuator Type | SHAFT |
| Resistive Element Material | CARBON COMPOSITION |
| Resistance (Ohms) | 10000 |
| Specification | Value |
|---|---|
| Watts | 0.5 |
| Tolerance | 20 |
| Number of Turns | 1 |
| Taper | LINEAR |
| Shaft Dia. | .250" |
| Shaft Length | .335" |
Report a problem
Suggest a product