No-Clean Desoldering Braid Advanced Braid Design

$4.95 ea


  • Part no.: 263708
  • Manufacturer: Tech Spray
  • Manufacturer no.: 1817-5F
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
25+ $4.19

Request a Large Quantity Quote

SOLDER WICK

This solder wick removes up to four times more solder than the conventional wick, and extracts the solder much faster than wicks based on Type R fluxes and outperforms competitors' no-clean braid. This flux improves the wicking action. The residue left behind is halide free and non-conductive so it does not have to be cleaned off the board.


Features:
  • Also known as desolder braid
  • Length: 5 feet
  • Width: 0.098"
  • Military and NASA certified


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product