Connector 0.25" Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

$2.95 ea


  • Part no.: 281738
  • Manufacturer: Switchcraft
  • Manufacturer no.: 11
  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
1000+ $1.95

Request a Large Quantity Quote

1/4" MONO 2-CONDUCTOR OPEN FRAME JACK

Features:
  • Open-circuit design
  • 0.25" inside diameter bushings
  • Comes with nut and washer


  • Report a problem
    Suggest a product
    Specification Value
    Type1/4" Phone Jack
    GenderF
    Housing MaterialPlastic
    Body OrientationStraight
    Number of Contacts2
    Number of Ports1
    Number of Terminals2
    Maximum Current Rating1A
    Maximum Voltage Rating25VDC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature65°C
    MountingPanel Mount
    Product Depth32.41mm
    Product Length19.05mm
    Termination MethodSolderable Lug
    Family11
    Product TypeConnector Audio and Video


    Report a problem
    Suggest a product