2.1mm Male Power Jack 2-Conductor

$3.95 ea


  • Part no.: 281851
  • Manufacturer: Switchcraft
  • Manufacturer no.: 722A
  • RoHS Compliant
Pricing
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
1000+ $2.95

Request a Large Quantity Quote

2.1mm Male Power Jack

Features

  • Jack type: 2.1mm male
  • Panel mounting
  • Solder eyelet terminals
  • Size: 15.1mm length x 7.5mm diameter
  • Mates with DC power plug P/N 2179358


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts2
Contact MaterialCopper Alloy
Housing MaterialPlastic
Body OrientationStraight
Number of Ports1
Family722A
TypePower
Number of Terminals3
Maximum Current Rating5A
Maximum Voltage Rating12VDC
MountingPanel Mount
Product Length23.3mm
Termination MethodSolderable Lug
Product Diameter11.1mm
Product TypeConnector Power


Report a problem
Suggest a product