KIT,CRAWLER FOR BOE-BOT ROBOT,6-LEG,90 PIECES,PBASIC CODE INCLUDES
Image is representative only
| Jameco Part no. 282976 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 30055 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [387 KB ]
Make your Boe-Bot® Robot a Crawler by adding this accessory kit. Includes printed documentation with detailed assembly instructions. The Crawler runs on standard Boe-Bot source code with only minor adjustments for ground speed. Sample PBASIC code is included in the documentation. The Boe-Bot Robot (and chassis) are not included.
Features:
6-legged add-on to give a robot crawling-like movement
Easy to assemble and compatible with existing programs
Rubber feet for legs for protection
Kit Contents:
2 - Crawler Sides
2 - Servo horns
4 - Legs
6 - Rubber feet
14 - Nylon washers
2 - 3 mm (1/8") Nylon spacers
4 - Push Arms
2 - 19 mm(¾") Nylon standoffs
4 - 25 mm (1") Nylon standoffs
2 - M3x18 Phillips pan head screw
10 - M3x12 Phillips pan head screw
6 - M3x10 Phillips pan head screw
6 - M3 Hex nuts
6 - M3 Nylon insert locknuts
2 - Middle Legs
6 - M3x6 Phillips pan head screw
12 - Plastic screw covers
Note: Boe-Bot is sold separately.
Report a problem
Suggest a product
Features:
Kit Contents:
Note: Boe-Bot is sold separately.