null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motors >> Servos, Analog

Robot
Store

SERVO,FUTABA,180 DEG RANGE,43.1oz-in TQ@6V,PWM

900-00005: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 283021
Manufacturer PARALLAX INC.
Manufacturer no. 900-00005
  RoHS compliant
Catalog 132 , page 86
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

180-Degree Range Servo Motor


The Parallax Standard Servo is ideal for robotics and basic movement projects. It can hold any position over a 180-degree range and is easily interfaced with any Parallax microcontroller.

Features:
  • Holds any position between 0 and 180 degrees
  • 43.1 oz-in torque at 6 V
  • Accepts four mounting screws
  • High precision gear made of the POM (polyacetal) resin makes the operation smooth causing no backlash.

    Key Specifications:
  • Power Requirements: 4 to 6 VDC*
  • Communication: Pulse-width modulation
  • Dimensions: 2.2 x 0.8 x 1.6 in (55.8x 19 x 406 mm) excluding servo horn
  • Operating temp range: +14 to +144°F (-10 to +50°C)

    For more information on wiring as well as sample code, check out the Getting Started page.

    *Note: Servo current draw can spike while under load. Be sure that your application's power supply and voltage regulator is prepared to supply adequate current for all servos used. Do not try to power this servo directly from a BASIC Stamp module's Vdd or Vin pins; do not connect the servo's Vss line directly to the BASIC Stamp module's Vss pin.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.