Potentiometer 5K RV16AF-10-15R1-B5K Linear 16mm 1/8 Watt .335"

$1.59 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.59
10+ $1.35
100+ $1.15
500+ $0.99
2500+ $0.89

1/8W 5KΩ Linear Taper Potentiometer

Features

  • Resistance: 5KΩ
  • Tolerance:±20%
  • Power: 0.125W
  • Body Diameter: 0.63in
  • Shaft Diameter: 0.25in
  • Shaft Length: 0.335in



    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Resistive Element MaterialCarbon
    Resistance (Ohms)5000
    Watts0.125
    Tolerance20
    Number of Turns1
    TaperLinear
    Shaft Dia..250"
    Shaft Length.335"
    Body Dia.0.63
    Ganging Number1
    Actuator OrientationHorizontal
    Actuator TypeShaft


    Report a problem
    Suggest a product