AC/DC Power Supply Single- Output 48 Volt 12.5A 600W
| Jameco Part no. 295929 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | SE-600-48 |
| Catalog 132 , page 111 |
- Data Sheet (current) [248 KB ]
600W AC/DC ENCLOSED SWITCHING POWER SUPPLY
48Volts @ 12.5Amps
Specifications:
Report a problem
Suggest a product
48Volts @ 12.5Amps
Specifications:
- Size (L x W x H) (inches): 9.7 x 5.0 x 2.5
- Ripple and Noise (mV p-p): 200
- Load Regulation: 0.5%
- Line Regulation: 0.5%
- Input: 85-264VAC @ 47-63Hz
- Switch-selectable AC input
- 2-year warranty
- Certifications: UL/CUL
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 48 |
| Agency Approvals | UL/CUL |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Maximum Input Current | 12A(Typ) |
| Efficiency | 88%(Typ) |
| Output Connector Type | Screw Terminal Block |
| Minimum Isolation Voltage | 3000V |
| Number of Outputs | 1 |
| Output Current (A) | 12.5 |
| Type | Switch Selectable |
| Specification | Value |
|---|---|
| Style | Enclosed |
| Product Type | AC to DC Power Supply |
| Total Power Output-Max (W) | 600 |
| Size L (inch) | 9.7 |
| Size w (inch) | 5 |
| Size H (inch) | 2.5 |
| Input Voltage (VAC) | 85 to 264 |
| Family | SE-600 |
| Input Frequency | 47 to 63 |
Report a problem
Suggest a product