220 uF 25 Volt Radial Capacitor

$0.19 ea


Pricing
# of units Price
10+ $0.19
100+ $0.11
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

220µF 25V Radial Capacitor

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)220
    Voltage25V
    Tolerance20%
    Size8 x 11 x 3.5mm
    TypeElectrolytic
    ConstructionRadial
    Leakage Current0.01cv or 3uA
    Maximum Operating Temperature85°C
    MountingThrough Hole


    Report a problem
    Suggest a product