Toggle Switch (On-None-Off) Single Pole Single Throw Toggle Solder Lug 5 Amp @ 120VAC 28VDC Panel Mount

$1.75 ea


  • Part no.: 317228
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1MS9T1B1M1QE
Pricing
# of units Price
1+ $1.75
10+ $1.59
100+ $1.45
500+ $1.29

Request a Large Quantity Quote

Miniature Toggle Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.50"L x 0.27"W x 0.35"D
  • Number of pins: 2
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)5
    Voltage Rating (DC)28
    TypeMiniature
    Voltage Rating (AC)120
    Actuator TypeRound Lever
    Mounting StylePanel Mount
    Termination StyleSolderable Lug
    Length (inch)0.27
    Depth (inch)0.35
    Height (inch)0.5
    Actuator Length (inch)0.41
    Maximum AC Voltage Rating250V
    Family1MS9T1B1M1QE
    Contact PlatingSilver|Gold
    Mechanical Life40000
    Actuator MaterialBrass
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1000Vrms
    Housing MaterialStainless Steel
    Maximum Contact Resistance10mOhm
    Minimum Insulation Resistance1000MOhm
    Seal DescriptionEpoxy
    Seal LocationTerminals
    Thread Size1/4-40
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C


    Report a problem
    Suggest a product