Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Toggle Switch Momentary (On) Off Momentary (On) Double Pole Double Throw Solder Lug 5 Amps @ 120 Volt AC 28 Volt Panel Mount

1MD4T6B11M1QE: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 317498
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 1MD4T6B11M1QE
Catalog 161 , page 66
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.99

# of Unit Price
1+ $2.99
10+ $2.65
100+ $2.45
500+ $1.99
1000+ $1.79
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

Miniature Toggle Switch

Features:
  • Contact form: DPDT (ON)-OFF-(ON)
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.50"L x 0.45"W x 0.35"D
  • Number of pins: 6
  • Solder lug terminals
  • Flat lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    TypeMiniature
    Mounting StylePanel Mount
    Termination StyleSolderable Lug
    Length (inch)0.27
    Contact FormDPDT
    Depth (inch)0.35
    Height (inch)0.5
    Actuator Length (inch)0.48
    Switch Function(ON)-OFF-(ON)
    Maximum AC Voltage Rating250V
    Family1MD4T6B11M1QE
    Contact PlatingSilver|Gold
    Maximum Current Rating (A)5
    Mechanical Life40000
    Actuator MaterialBrass
    Specification Value
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1000Vrms
    Voltage Rating (DC)28
    Housing MaterialStainless Steel
    Maximum Contact Resistance10mOhm
    Minimum Insulation Resistance1000MOhm
    Seal DescriptionEpoxy
    Seal LocationTerminals
    Thread Size1/4-40
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    Voltage Rating (AC)120
    Actuator TypeFlat Lever


    Report a problem
    Suggest a product

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.