null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Surveillance Cameras >> Night Vision/Low Light

CAMERA,INFRARED,COLOR,WEATHERPROOF,INDOOR/OUTDOOR

15-CM25WN-13: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 319901
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 15-CM25WN-13
Catalog 132 , page 154
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$119.95

# of Unit Price
1+ $119.95
5+ $109.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

WATERPROOF TUBE-STYLE IR COLOR CAMERA


Features:
  • NTSC format
  • 1/4" CCD image sensor
  • Horizontal resolution: 420 lines
  • Electronic shutter: 1/100,000 seconds
  • 512 (Horizontal) x 492 (Vertical) EIA signal format
  • 4.3mm lens with F1.8
  • 0 lux with 20 IR LEDs
  • 880~940nm infrared wavelength
  • Video output: 1Vp-p, 75Ω
  • Audio output: 2Vp-p max., 50Ω
  • Vertical frequency: 60Hz
  • Auto-tracing white balance and gain control
  • S/N ratio: More than 48dB
  • Internal synchronization
  • 2x digital zoom
  • Power requirements: 12VDC @ 160mA power supply (Not included)
  • Weight: 13.75 oz. (390 grams)
  • Size: 2.1" diameter x 3.8" length
  • Includes: Mounting hardware

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.