Cell Lithium Primary 3.6V 0.95Ah 2-Pin
Image is representative only
| Jameco Part no. 33371 | |
|---|---|
| Manufacturer | TADIRAN |
| Manufacturer no. | TL-5101/P |
| Catalog 132 , page 117 |
- Data Sheet (current) [137 KB ]
LITHIUM BATTERY
This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.
Features:
Report a problem
Suggest a product
This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.
Features:
- Battery Type: 1/2 AA
- Output: 3.6V @ 950mAh
- Dimensions: 0.93" Length x 0.56" Diameter
- Weight: 9.2 grams
- Barrel shape with 2 leads
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Type | LITHIUM |
| Capacity | 0.95Ah |
| Cell Size | 1/2AA |
| Chemistry | Lithium |
| Family | TL-5101 |
| Maximum Operating Temperature | 85°C |
| Memory Effect | No |
| Minimum Operating Temperature | -55°C |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Pin_Count | 2 |
| Product Height | 14.5mm(Max) |
| Current (mA) | 850 |
| Product Length | 25.2mm(Max) |
| Specification | Value |
|---|---|
| Product Type | Batteries |
| Product Weight | 9.2g |
| Product Width | 14.5mm(Max) |
| Shape | Cylindrical |
| Voltage | 3.6V |
| Voltage (V) | 3.6 |
| Size | BARREL |
| Category | BATTERY |
| Diameter (inch) | 0.579 |
| Features | TIN-PLATED COPPER WIRE |
| Battery Type | Primary |
Report a problem
Suggest a product