LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

$0.12 ea


  • Part no.: 333973
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT1871-81-M1-R
  • RoHS Compliant
Pricing
# of units Price
10+ $0.12
100+ $0.10
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

5.0mm Round LED Lamp

Specifications

  • Emitting color: Super red
  • Lens Feature: Red diffused
  • LED size: 5mmx5mmx7.7mm
  • LED height: 8.7mm
  • Lead length: 5.9mm
  • Typical forward voltage: 1.8V
  • Typical brightness: 75mcd
  • Wavelength: 643nm
  • Viewing angle: 36°

    Report a problem
    Suggest a product
  • Specification Value
    ColorRed
    Lens Shape TypeCircular
    Peak Wavelength (nm)660
    Luminous Intensity (mcd)75
    Viewing Angle (deg)36
    FamilyUT1871-81-M1
    Operating Wavelength-Nom (nm)643
    High BrightnessNo
    Number of LEDs1
    Sub-CategoryThrough Hole
    LED MaterialAlGaAs
    Lens AppearanceColored Diffused
    Lens Dimensions5mmx5mmx7.7mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color2.2V
    Maximum Power Dissipation66mW
    TypeUni-Color
    Peak Reverse Voltage (V)4
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    PackagingBox
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.9mm
    Product Height (mm)8.7
    Product Length5.9mm
    Product TypeLED


    Report a problem
    Suggest a product