Displays Segmented Panel 4DIGIT 32LED Green 12-Pin DIP Tape and Reel

$2.95 ea


  • Part no.: 335194
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KW4-561C2N
  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.49
100+ $2.19
1000+ $1.95

4-Digit, 7-Segment Numeric LED Display


Features:
  • Character Height: 0.56"
  • Illuminated color: Green
  • Bus polarity: Common Cathode
  • Number of pins/leads: 12
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 2.9 mcd @ 10mA
  • Wavelength: 567nm
  • Decimal point location: Right-hand side
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    FamilyUM5624 11
    TypePanel
    Illuminated ColorGreen
    Number of LEDs32
    Character Height (inch)0.56
    ColorGreen
    Dominant Wavelength572nm
    Buss PolarityCC
    Intensity5000ucd
    Maximum Forward Current30mA
    Peak Wavelength567nm
    Decimal PointRHDP
    Digit Size0.56in
    Maximum Forward Voltage2.6V
    No. of Digits4
    Maximum Reverse Current100uA
    Maximum Reverse Voltage5V
    Typical mcd@(mA)2.9@10
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)2.1@20
    Total Thickness8mm
    Viewing Area Height14.22mm
    Wavelength (nm)567
    Viewing Area Length8.13mm
    Minimum Operating Temperature-25°C
    Pins / Leads12
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Supplier_PackageDIP
    Product Width19.05mm
    Product Height8mm
    Product Length50.4mm
    Product TypeLED Displays
    Package / Case12-DIP (0.6", 15.24mm), 12 leads


    Report a problem
    Suggest a product