Diode Zener Single 5.1 Volt 5% 500mW 2-Pin DO-35 Bulk

$0.12 ea


  • Part no.: 36290
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N751A
Pricing
# of units Price
10+ $0.12
100+ $0.07
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
ZENER DIODE

  • Zener Voltage: 5.1V
  • Zener Impedance: 17Ω @ 20mA
  • Maximum Zener Current Rating: 70mA
  • Maximum Power Dissipation: 500mW
  • Storage Temperature Range: -65°C to +200°C


Report a problem
Suggest a product
Specification Value
Supplier PackageDO-35
Zener Voltage Tolerance5%
Test Current20mA
Maximum Power Dissipation500mW
Maximum Reverse Leakage Current1uA
Maximum Zener Impedance17Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
Nominal Zener Voltage5.1
PackagingBulk
Family1N751A
Product TypeZener
Product Width1.91mm(Max)
Product Height1.91mm(Max)
Product Length4.56mm(Max)
Pin_Count2
Minimum Operating Temperature-65°C
Maximum Regulator Current70mA


Report a problem
Suggest a product