22 AWG Red Solid Tinned-Copper Hook-Up Wire 100 Feet

$7.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
5+ $6.95
10+ $5.95

Request a Large Quantity Quote

22 AWG Solid Hook-Up Wire, 100 ft.

Features

  • Color: Red
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series

Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
Wire TypeHOOKUP
Wire Gauge (AWG)22
Conductors1
Conductor StrandSOLID
ColorRED
Length (feet)100
Insulation TypePVC
Voltage600V
CategoryWIRE
PackageREEL


Report a problem
Suggest a product