null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC/DC Power Supply Single- Output 12 Volt 50A 600W

SE-600-12: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 374011
Manufacturer MEAN WELL
Manufacturer no. SE-600-12
Catalog 132 , page 109
Pricing & Availability

$99.95

# of Unit Price
1+ $99.95
5+ $89.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

600W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 50Amps

Specifications:
  • Size (L x W x H) (inches): 9.7 x 5.0 x 2.5
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • Built-in remote sense function
  • 2-year warranty
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage (VDC)12
Agency ApprovalsUL/CUL
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Maximum Input Current12A(Typ)
Efficiency83%(Typ)
Output Connector TypeScrew Terminal Block
Minimum Isolation Voltage3000V
Number of Outputs1
Output Current (A)50
TypeSwitch Selectable
Specification Value
StyleEnclosed
Product TypeAC to DC Power Supply
Total Power Output-Max (W)600
Size L (inch)9.7
Size w (inch)5
Size H (inch)2.5
Input Voltage (VAC)90 to 132|180 to 264
FamilySE-600
Input Frequency47 to 63


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.