Display LCD 2X16 Serial Backlit Ascii Dec 32-127

387911

$29.95 ea


  • Part no.: 387911
  • Manufacturer: Parallax
  • Manufacturer no.: 27977
  • RoHS Compliant
Pricing
# of units Price
1+ $29.95
5+ $28.49

Request a Large Quantity Quote

16x2 Character LCD Display - Black on Yellow/Green 5V

This LCD is also available in a non-backlit version (#27976).

This display provides basic text wrapping so that your text looks right. You have full control over all of its advanced LCD features, allowing you to move the cursor anywhere on the display with a single instruction and turn the display on and off in any configuration. It directly supports ASCII Dec 32-127, the same visible characters as the BASIC Stamp Editor's Debug Terminal. In addition, you may define up to eight of your own custom characters to display anywhere on the LCD.

This display and many applications and programming examples are featured in our Smart Sensors and Applications Parts & Text Kit (#28029).

This device can be connected to a PC serial port using a MAX232 line driver. The circuit isn't supported by Parallax, but it's possible to make this connection with a few dollars of parts.

Features:
  • Clear 2x16 character display
  • Turn backlighting on or off with a single command
  • Directly supports ASCII DEC characters 32-127
  • Eight user-definable custom characters
  • Adjustable contrast knob
  • Move the cursor anywhere on the display with a single command
  • Built-in piezospeaker lets you add audible alert tones
  • Baud mode selector and adjustable contrast on the back of the display

    Application Ideas:
  • Professional-looking text user interface on any microcontroller application
  • Easy serial debugging without a PC
  • Real-time sensor data output on autonomous robots
  • For more information on wiring as well as sample code, check out the Getting Started page.

    Key Specifications:
  • Power requirements: +5 VDC, 20 mA (light off), 80 mA (light on)
  • Selectable asynchronous serial baud rates: 2400, 9600, 19200
  • Dimensions: Approx. 1.5 x 3.15 in (38 x 80 mm) NOTE: Board and LCD size and style may vary
  • Operating temp range: -4 to +158°F (-20 to +70°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $68.95 ea