Standard Slide-Raised 4 Position DIP Switch

$0.89 ea


  • Part no.: 38820
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DT-04-VP-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
1000+ $0.65

Standard Slide-Raised 4 Position DIP Switch

Features:
  • Contact form: SPST
  • 8-pin, 4-position
  • Switch type: raised slide
  • Gold-plated contacts
  • Compatible socket: 112206


Report a problem
Suggest a product

Specification Value
Number of Positions4
FamilyDT-04-VP-R
Actuator StyleSlide Raised
Maximum DC Voltage Rating24V
Maximum Current Rating0.025A@24VDC
Mechanical Life2000
Body OrientationStraight
Dielectric Strength500VAC
Electrical Life2000
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Pole Throw ConfigurationSPST
Terminal TypePC Pins
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
MountingThrough Hole
Row Space7.62mm
Terminal Pitch2.54mm
Total Pitch7.62mm
Product Depth9.9mm
Product TypeSwitch DIP


Report a problem
Suggest a product