Connector IDC Connector Pl 40 Position 2.54mm IDT Right Angle Cable Mount

$1.09 ea


  • Part no.: 42712
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8200-40-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79

40-Contact 0.1" Flat Cable Mount

Features

  • Orientation: Right Angle
  • Current: 1A
  • Width: 0.6"
  • Cable Wire Size: 28AWG



    Report a problem
    Suggest a product
  • Specification Value
    GenderPL
    Number of Contacts40
    Contact MaterialPhosphor Bronze
    Housing MaterialPolybutylene Terephthalate
    Body OrientationRight Angle
    TypeIDC Connector
    Family8200
    Number of Rows2
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    Pitch2.54mm
    Product Depth18.18mm
    Product Height7.2mm
    Product Length55.2mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product