74HC14 Hex Inverting Schmitt Trigger

$0.49 ea


  • Part no.: 45364
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC14
Pricing
# of units Price
1+ $0.49
10+ $0.45
100+ $0.25

Request a Large Quantity Quote

Hex Inverting Schmitt Trigger

The 74HC14 utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features

  • Typical propagation delay: 13 ns
  • Wide power supply range: 2 - 6V
  • Low quiescent current: 20 µA maximum (74HC Series)
  • Low input current: 1 µA maximum
  • Fanout of 10 LS-TTL loads
  • Typical hysteresis voltage: 0.9V at VCC = 4.5V


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product