DUAL J-K POSITIVE-EDGE-TRIGGERED FLIP-FLOP DIP-16

$9.95 ea


  • Part no.: 48039
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS76
Pricing
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Dual J-K Positive-Edge-Triggered Flip-Flop DIP-16

Specifications

Offers individual J, K, Clock Pulse, Direct Set, and Direct-Clear inputs. These dual flip-flops are designed so that when the clock goes HIGH, the inputs are enabled and data will be accepted. The Logic Level of the J and K inputs will perform according to the Truth Table as long as minimum set-up times are observed. Input data is transferred to the outputs on the HIGH-to-LOW clock transitions.

Report a problem
Suggest a product
Specification Value
FamilyLS
Supply Voltage-Nom (Vsup) (V)5


Report a problem
Suggest a product