8P8C RJ45 Modular (Ethernet) Jack

$0.89 ea


  • Part no.: 524461
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5555164-1.
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69

8P8C RJ45 Modular Jack

Features

  • Commonly used for Ethernet applications
  • 8 positions
  • 8 contacts
  • Side entry, front latch
  • Contact: Phosphor bronze, gold-plated nickel
  • No panel stops, low-profile
  • Size: 0.72"L x 0.61"W x 0.50"H
  • Not panel-mountable


  • Report a problem
    Suggest a product
    Specification Value
    Family555164
    TypeRJ-45
    Category NumberCat 3
    Contact MaterialPhosphor Bronze
    Contact PlatingGold Over Nickel
    GenderFemale
    Housing ColorBlack
    Housing MaterialPolybutylene Terephthalate
    Body OrientationRight Angle
    Number of Contacts8
    Number of Loaded Positions8
    Number of Ports1
    Number of Terminals8
    MountingThrough Hole
    PackagingTray
    Pitch2.54mm
    Product Depth18.17mm
    Product Height12.7mm
    Product Length15.37mm
    Termination MethodSolderable
    Product TypeConnector Telephone and Telecom


    Report a problem
    Suggest a product