Capacitor 0.001uF 50 Volt C0G 5% Axial Tape and Reel
Image is representative only
| Jameco Part no. 546281 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | SA105A102JAA |
| Catalog 132 , page 36 |
and BenchPro brands.
- Data Sheet (current) [189 KB ]
CAPACITOR CERAMIC, 1000PF,50V,5%,AXIAL, C0G
@CAP,CER,1000PF,50V,5%,AXIAL,
C0G(10)
Report a problem
Suggest a product
@CAP,CER,1000PF,50V,5%,AXIAL,
C0G(10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SA |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Packaging | Tape and Reel |
| Lead Diameter | 0.445mm |
| Size | 2.54mm X 4.32mm |
| Product Length | 4.32mm(Max) |
| Product Diameter | 2.54mm(Max) |
| Product Type | Capacitor Ceramic Multilayer |
| Specification | Value |
|---|---|
| Capacitance Value | 0.001uF |
| Case Style | Dipped |
| Construction | Axial |
| Dielectric | C0G |
| Tolerance | 5% |
| Voltage | 50VDC |
| Minimum Operating Temperature | -55°C |
Report a problem
Suggest a product