Switch Toggle ON None ON 3PDT Long Bat Toggle Wire Lug 6A 250VAC 28 Volt Panel Mount
Image is representative only
| Jameco Part no. 547436 | |
|---|---|
| Manufacturer | ALCOSWITCH/TYCO ELECTRONICS |
| Manufacturer no. | MTA306D |
| Catalog 122 , page 78 |
- Data Sheet (current) [1.9 MB ]
Miniature Toggle Switch
Features:
Contact form: 3PDT ON-ON Contact rating: 6A @ 125VAC / 3A @ 250VAC Dimensions: 0.70"L x 0.51"W x 0.45"D Number of pins: 9 Solder lug terminals Round lever Mounting hole diameter: 0.25" Includes mounting hardware
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | ON-ON |
| Family | MT |
| Mechanical Life | 80000 |
| Actuator Length | 10.49mm |
| Actuator Material | Copper Alloy |
| Body Orientation | Straight |
| Maximum Current Rating | 6A@125VAC |
| Bushing Type | Threaded |
| Contact Material | Gold Flash/Silver |
| Dielectric Strength | 1500VAC |
| Electrical Life | 80000 |
| Maximum Contact Resistance | 20mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Pole Throw Configuration | 3PDT |
| Seal Description | Epoxy |
| Specification | Value |
|---|---|
| Seal Location | Terminals |
| Product Height | 0.7 |
| Thread Size | 1/4-40 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 80°C |
| Mounting | Panel Mount |
| Product Type | Switch Toggle |
| Product Length | 0.51 |
| Product Depth | 0.45 |
| Terminal Type | Solder Lug |
| Maximum AC Voltage Rating | 250V |
| Actuator Style | Long Bat Toggle |
| Maximum DC Voltage Rating | 28V |
Report a problem
Suggest a product