null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

Capacitor 2200uF 35 Volt 20% 16 X 25mm Radial 7.5mm 1260mA 1000 hr

UVZ1V222MHD: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 609705
Manufacturer   JAMECO VALUEPRO
Manufacturer no. UVZ1V222MHD
  RoHS compliant
Catalog 132 , page 35
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.65
100+ $0.49
500+ $0.39
2500+ $0.35
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

CAPACITOR RADIAL,2200uF,35V, 20%,105C,16x26x7.5mm


CAP,RADIAL,2200uF,35V,
! 20%,105C,16x26x7.5mm

Report a problem
Suggest a product
Specification Value
FamilyVZ
Lifetime1000hr
Ripple Current1260mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Lead Diameter0.8mm
Lead Pitch For Radial7.5mm
Product Height25mm
TypeElectrolytic
Specification Value
Product Diameter16mm
Product TypeCapacitor Aluminum
Capacitance Value2200uF
ConstructionRadial
Capacitance2200uF
Voltage35VDC
Size16mm X 25mm
Tolerance20%
Leakage Current4uA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.