Transistor IRF3205 TO-220 N Channel MOSFET

$1.75 ea


  • Part no.: 618089
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF3205
Pricing
# of units Price
1+ $1.75
10+ $1.45
100+ $1.25

CS 3205 Transistors

Improve switching performance and enhance the avalanche energy with Jameco's selection of CS 3205 transistors. These transistors can be used in various power switching applications and feature higher efficiency.
  • IRF3205
  • N Channel PowerMOSFET
  • 55V, 110A
  • TO-220


For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AB
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation200000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current110A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage55V
Maximum Gate Source Voltage±20V
Typical Fall Time65ns
Typical Gate Charge @ Vgs146nC(Max)@10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time101ns
Typical Turn-Off Delay Time50ns
Typical Turn-On Delay Time14ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
FamilyIRF3205
Product Width4.69mm(Max)
Product Height8.77mm(Max)
Product Length10.54mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product