null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Switch, Toggle, ON ON ON, Double Pole Double Throw
Solder Lug, 5A @ 120VAC 28 Volt, Panel Mount

35-009-BU: GC ELECTRONICS View Larger Image
Image is representative only
GC ELECTRONICS
Jameco Part no. 620576
Manufacturer GC ELECTRONICS
Manufacturer no. 35-009-BU
Catalog 132 , page 69
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.59
100+ $3.19
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Miniature Toggle Switch

Features:
  • Contact form: DPDT ON-ON-ON
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.50"L x 0.45"W x 0.40"D
  • Number of pins: 6
  • Solder Lugs
  • Bat-style brass lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationON-ON-ON
    Family35-009-BU
    Type(Min)iature
    Actuator Length10.41mm
    Actuator MaterialBrass
    Body OrientationStraight
    Maximum Current Rating5A@120VAC 28VDC
    Bushing TypeThreaded
    Pole Throw ConfigurationDPDT
    Product Height0.5
    Thread Size1/4-40
    Specification Value
    MountingPanel Mount
    PackagingBulk
    Product TypeSwitch Toggle
    Product Length0.45
    Product Depth0.4
    Terminal TypeSolder
    Maximum AC Voltage Rating125V
    Actuator StyleBat Toggle
    Maximum DC Voltage Rating28V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.