CABLE,RIBBON,40 CONDUCTOR,RAINBOW,28AWG,10 FEET,FLAT
| Jameco Part no. 643698 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 28RC40-10VP |
| RoHS compliant | |
| Catalog 132 , page 47 | |
and BenchPro brands.
- Data Sheet (current) [1.6 MB ]
CABLE,RIBBON,40 CONDUCTOR, RAINBOW,28AWG,10 FEET,FLAT
CABLE,RIBBON,40 CONDUCTOR,
RAINBOW,28AWG,10 FEET,FLAT
Report a problem
Suggest a product
CABLE,RIBBON,40 CONDUCTOR,
RAINBOW,28AWG,10 FEET,FLAT
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 28RC40 |
| Number of Conductors | 40 |
| Maximum Operating Temperature | 105°C |
| Cable Length | 3.048m |
| Cable Pitch | 12.7mm |
| Product Type | Cables |
| Specification | Value |
|---|---|
| Type | Flat Cable |
| Product Depth | 50.8mm |
| Product Height | 0.9mm |
| Size | 28AWG |
| Maximum Voltage Rating | 300V |
Report a problem
Suggest a product