CABLE,RIBBON,10 CONDUCTOR,GRAY,28AWG,10 FEET,FLAT
| Jameco Part no. 643794 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 171-10-10 |
| RoHS compliant | |
| Catalog 132 , page 47 | |
and BenchPro brands.
- Data Sheet (current) [324 KB ]
CABLE,RIBBON,10 CONDUCTOR, GRAY,28AWG,10 FEET,FLAT
CABLE,RIBBON,10 CONDUCTOR,
GRAY,28AWG,10 FEET,FLAT
Report a problem
Suggest a product
CABLE,RIBBON,10 CONDUCTOR,
GRAY,28AWG,10 FEET,FLAT
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 171 |
| Number of Conductors | 10 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 105°C |
| Cable Length | 3.04m |
| Cable Pitch | 1.27mm |
| Product Type | Cables |
| Type | Flat Cable |
| Specification | Value |
|---|---|
| Product Depth | 12.63mm |
| Product Height | 0.9mm |
| Color | Gray |
| Size | 28AWG |
| Maximum Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
Report a problem
Suggest a product