null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

200W AC-to-DC Switching Open-Frame Power Supply with PFC Function

PPS-200-15: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 668721
Manufacturer MEAN WELL
Manufacturer no. PPS-200-15
  RoHS compliant
Catalog 132 , page 106
Pricing & Availability

$68.95

# of Unit Price
1+ $68.95
5+ $61.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

200W AC-to-DC Switching Open-Frame Power Supply with PFC Function


Output: 15 Volts @ 13.3 Amps

Features:

  • Input: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Built-in active PFC function
  • Protection: Short-circuit / overload / over-voltage / over-temperature
  • PWM control and regulation
  • High power density: 9.78W/inch³
  • Built-in remote sense function
  • ZVS (zero voltage switching) technology to reduce power dissipation
  • Forced 20.5 cfm air cooling
  • Size: 5.0"L x 3.0"W x 1.4"H
  • Weight: 0.82 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)15
    FamilyPPS-200
    Efficiency89%(Typ)
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature70°C
    Maximum Input Current2.2A(Typ)
    Minimum Isolation Voltage3000V
    Number of Outputs1
    Output Connector TypeJST RCY Male
    Product TypeAC to DC Power Supply
    StyleOpen Frame
    Specification Value
    Output Current (A)13.3
    TypeSwitching
    MFR Product FamilyPPS-200
    Total Power Output-Max (W)199.5
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Size L (inch)5
    Size w (inch)3
    Size H (inch)1.4
    Agency ApprovalsEN/TUV/UL


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.