AC/DC POWER SUPPLY OPEN FRAME SINGLE- OUTPUT 24 VOLT 8.3A 199.2W
| Jameco Part no. 668730 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | PPS-200-24 |
| RoHS compliant | |
| Catalog 132 , page 106 | |
- Data Sheet (current) [479 KB ]
199.2W Open-Frame AC-to-DC Switching Power Supply
24 Volts @ 8.3 Amps
Features:
Input: 90-264VAC @ 47-63Hz Size: 5.0"L x 3.0"W x 1.4"H Mounting Holes: 4.6"L x 2.6"W x 0.14"Dia. Ripple and Noise: 150mVp-p Load Regulation: ±1.0% Line Regulation: ±0.5% Universal AC input/full range Short-circuit, Overload, Over-voltage protection Built-in PFC function 3-year warranty Certification: UL/CUL/TUV/CE
Report a problem
Suggest a product
24 Volts @ 8.3 Amps
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 24 |
| Family | PPS-200 |
| Efficiency | 89%(Typ) |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Maximum Input Current | 2.2A(Typ) |
| Minimum Isolation Voltage | 3000V |
| Number of Outputs | 1 |
| Output Connector Type | JST RCY Male |
| Product Type | AC to DC Power Supply |
| Style | Open Frame |
| Specification | Value |
|---|---|
| Output Current (A) | 8.3 |
| Type | Switching |
| MFR Product Family | PPS-200 |
| Total Power Output-Max (W) | 199.2 |
| Input Voltage (VAC) | 90 to 264 |
| Input Frequency | 47 to 63 |
| Size L (inch) | 5 |
| Size w (inch) | 3 |
| Size H (inch) | 1.4 |
| Agency Approvals | EN/TUV/UL |
Report a problem
Suggest a product