Analog Switch Dual Single Pole Double Throw (SPDT) 14-Pin PDIP

674347

$5.15 ea


  • NCNR (Non-Cancelable, Non Returnable)
  • Vishay  [74 KB ]

Pricing
# of units Price
500+ $5.15
2500+ $4.69
5000+ $4.25
NOTE:
  • Order in multiples of 500
Analog Switch Dual Single Pole Double Throw (SPDT) 14-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyDG303B
TypeAnalog Switch
ConfigurationDual SPDT
Switch ArchitectureSPDT
Chip Enable SignalsYes
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeDifferential
Number of Channels per Chip2
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13V
Typical Single Supply Voltage15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage7V
Typical Dual Supply Voltage9V|12V|15V|18V
Maximum Dual Supply Voltage22V
Typical Supply Current[email protected]/-0.000001mA@-15V
Maximum High Level Output Current100mA
Maximum On Resistance50Ohm@15V
Maximum Power Dissipation470mW
Maximum Supply Current[email protected]/-0.1mA@-15V
Maximum Turn-Off Time130ns(Typ)@15V
Maximum Turn-On Time150ns(Typ)@15V
Minimum Operating Temperature-40C
Maximum Operating Temperature85C
MountingThrough Hole
Pin_Count14
Supplier PackagePDIP
Product Width7.11mm(Max)
Product Height3.81mm(Max)
Product Length19.3mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product