Connector Unshrouded Header 36 Position 2.54mm Straight Thru-Hole

$0.55 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.55
10+ $0.45
100+ $0.35
1000+ $0.29

Connector Unshrouded Header 36 Position 2.54mm Straight Thru-Hole

Specifications

  • RoHs compliant
  • Brass contact
  • Contact plating: Gold over Nickel

    Report a problem
    Suggest a product
  • Specification Value
    GenderHDR
    Number of Contacts36
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    TypeUnshrouded Header
    Family7000
    Number of Rows1
    Maximum Current Rating3A
    Minimum Operating Temperature-45°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2.54mm
    Product Depth2.5mm
    Product Height8.5mm
    Product Length91.44mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product