Carbon Film Resistor 220 Ohm 1/4 Watt 5%

$0.099 ea


  • Part no.: 690700
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W221JRC
  • RoHS Compliant
Pricing
# of units Price
10+ $0.099
100+ $0.04
1000+ $0.03
5000+ $0.02
NOTE:
  • Order in multiples of 10

Carbon Film Resistor 220 Ohm 1/4 Watt

You'll get low noise with a stable performance with Jameco's stock of 220 ohm resistors. Each resistor comes with a datasheet with all the info you need. Featuring wire leads for through-hole mounting, these handy little devices are used in applications requiring high pulse stability like home appliances, communication, instruments, wireless electronic equipment, and more.

  • Resistance: 220Ω
  • Power rating; 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V


Report a problem
Suggest a product
Specification Value
Resistance (ohm)220
Power (Watts)0.25
Tolerance (%)5
PackageAxial Leaded
Product TypeResistor
SizeStandard
Packing MethodBulk
Mounting FeatureThrough Hole
Resistor TypeCarbon Film


Report a problem
Suggest a product