AC/DC POWER SUPPLY OPEN FRAME SINGLE- OUTPUT 24 VOLT 9.4A 225.6W
| Jameco Part no. 694495 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | USP-225-24 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 112 , page 126 | |
- Quality Engineering Test Report [126 KB ]
- Data Sheet (current) [463 KB ]
225.6W Open-Frame AC-to-DC Switching Power Supply
24 Volts @ 9.4 Amps
Features:
Input: 90-264VAC @ 47-63Hz Size: 8.0"L x 4.0"W x 1.5"H Ripple and Noise: 150mVp-p Load Regulation: ±1.0% Line Regulation: ±0.5% Universal AC input/full range Short-circuit, Overload, Over-voltage protection Built-in PFC function 3-year warranty Certification: UL/CUL/TUV/CE/CB
Report a problem
Suggest a product
24 Volts @ 9.4 Amps
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 24 |
| Family | USP-225 |
| Efficiency | 85%(Typ) |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 65°C |
| Maximum Input Current | 3.3A(Typ) |
| Minimum Isolation Voltage | 3000V |
| Number of Outputs | 1 |
| Output Connector Type | Floppy Connector Female |
| Product Type | AC to DC Power Supply |
| Style | U Frame |
| Specification | Value |
|---|---|
| Output Current (A) | 9.4 |
| Type | Switching |
| MFR Product Family | USP-225 |
| Total Power Output-Max (W) | 225.6 |
| Input Voltage (VAC) | 90 to 264 |
| Input Frequency | 47 to 63 |
| Size L (inch) | 8 |
| Size w (inch) | 4 |
| Size H (inch) | 1.5 |
| Agency Approvals | EN/TUV/UL |
Report a problem
Suggest a product