DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

$1.39 ea


  • Part no.: 696917
  • Manufacturer: Grayhill
  • Manufacturer no.: 76SB08ST
  • RoHS Compliant
Pricing
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

Standard Rocker-Raised DIP Switch

Switch Contacts: SPST

Features:
  • 16-pin, 8-position
  • Spring and ball contacts
  • Compatible socket: 112222

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions8
    Family76
    Actuator StyleRaised Rocker
    Maximum DC Voltage Rating30V
    Maximum Current Rating[email protected]
    Contact PlatingGold/Nickel Barrier
    Mechanical Life2000
    Actuator Length0.58mm
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Dielectric Strength750Vrms
    Maximum Contact Resistance<=30mOhm
    Minimum Insulation Resistance1000MOhm
    Pole Throw ConfigurationSPST
    Seal DescriptionTape
    Seal LocationTop
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    PackagingTube
    Row Space7.62mm
    Terminal Pitch2.5mm
    Total Pitch15mm
    Product Depth9.65mm
    Product Length22.4mm
    Product TypeSwitch DIP
    Product Height8mm


    Report a problem
    Suggest a product