null
Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel
Pricing & Availability
$26.75
| # of Unit |
Price |
| 1+ |
$26.75 |
| 10+ |
$25.09 |
| 100+ |
$23.59 |
- Availability:Ship 4 Days ARO
| Specification |
Value |
| Family | SMA |
| Body Material | Stainless Steel |
| Insulator Material | Tetrafluoroethylene Fluorocarbon |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 165°C |
| Mounting | Panel Mount |
| Product Depth | 9.5mm |
| Type | SMA Adapter |
| Product Length | 22.2mm |
| Specification |
Value |
| Product Type | Connector RF |
| Contact Plating | Gold Over Nickel |
| Body Orientation | Straight |
| Contact Material | Beryllium Copper |
| Gender | F/F |
| Impedance | 50Ohm |
| Operating Frequency | 0Hz to 18GHz |
| Body Plating | Gold |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.