EPROM U Volt 256K-Bit 32K x 8 120ns 28-Pin CFDIPWB Tube

$4.25 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $4.25
10+ $3.75
100+ $3.49

Request a Large Quantity Quote

EPROM U Volt 256K-Bit 32K x 8 120ns 28-Pin

Specifications

  • 5V ± 10% supply voltage in Read operation
  • Access time: 45ns
  • Low power consumption: Active current 30mA at 5MHz, Standby current 100uA
  • Programming voltage: 12.75V ± 0.25V
  • Programming time: 100us/Word

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageCFDIPWB
    Density256KBit
    Organization32Kx8
    Interface TypeParallel
    Output Enable Access Time60ns
    Programming Voltage12.75V
    Maximum Operating Current50mA
    Maximum Random Access Time120ns
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    In System ProgrammabilityIn System|External
    Reprogramming TechniqueUV
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count28
    FamilyM27C256B
    Product Width13.36mm(Max)
    Product Height4.5mm(Max)
    Product Length37.34mm(Max)
    Product TypeEPROM


    Report a problem
    Suggest a product