2 Row 16 Contacts .100" 2.54mm Female Header Receptacle

$0.89 ea


  • Part no.: 70721
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TDH16SG-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59

Request a Large Quantity Quote

2 Row 16 Contacts Header Vertical Receptacle .100" 2.54mm Female Header Receptacle

Specifications

  • 2x8 pins
  • Gold-plated contacts
  • Height above board: 8.5mm (0.335")


Report a problem
Suggest a product
Specification Value
GenderSKT
Number of Contacts16
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
TypeSocket Strip
FamilyTDH
Number of Rows2
Maximum Contact Resistance20mOhm
Maximum Current Rating3A
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth5mm
Product Height8.5mm
Product Length20.32mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product