Socket PLCC 44 Pin Soldertail Through Hole

$0.89 ea


Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69

Request a Large Quantity Quote

Socket PLCC 44 Pin Soldertail Through Hole

Specifications

  • Thru-hole lead length: .125"
  • Accepts JEDEC type "A" plastic leaded chip (0.05" centers)

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Contact MaterialPhosphor Bronze
    Family4000
    Housing MaterialPolybutylene Terephthalate|Polyphenylene Sulfide
    Body OrientationStraight
    TypePLCC Socket
    Number of Contacts44
    Insulation MaterialPolybutylene Terephthalate|Polyphenylene Sulfide
    Insulation Resistance1000MOhm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2.54mm
    Product Depth17.78mm
    Product Length23.5mm
    Termination MethodSolderable
    Product TypePLCC Socket


    Report a problem
    Suggest a product