Socket PLCC 68 Pin Soldertail

$0.99 ea


  • Part no.: 71969
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 4000-68D-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

68-pin PLCC Thru-Hole Socket

Features

  • Solder Tail
  • Plating: Tin over Nickel
  • Current: 1A
  • Voltage: 250V



    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Contact MaterialPhosphor Bronze
    Contact PlatingTin Over Nickel
    Family4000
    Housing MaterialPolybutylene Terephthalate|Polyphenylene Sulfide
    Body OrientationStraight
    TypePLCC Socket
    Number of Contacts68
    Insulation MaterialPolybutylene Terephthalate|Polyphenylene Sulfide
    Insulation Resistance1000MOhm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VAC
    MountingThrough Hole
    Pitch2.54mm
    Product Depth31.04mm
    Product Height8.3mm
    Product Length31.04mm
    Termination MethodSolderable
    Product TypePLCC Socket


    Report a problem
    Suggest a product